Image for AAMD-CM33-Z1C02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAMD-CM33-Z1C02

DigiKey Part Number
516-AAMD-CM33-Z1C02TR-ND - Tape & Reel (TR)
516-AAMD-CM33-Z1C02CT-ND - Cut Tape (CT)
516-AAMD-CM33-Z1C02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAMD-CM33-Z1C02
Description
LED GREEN MINI HB SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Tinted
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
20mA
Viewing Angle
34°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
521nm
Features
-
Grade
-
Qualification
-
Package / Case
3-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
3.15mm L x 3.15mm W
Height (Max)
5.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.503
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,63000 €6,30 €
1000,46570 €46,57 €
5000,39236 €196,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,36268 €435,22 €
2.4000,34319 €823,66 €
3.6000,33319 €1.199,48 €
6.0000,32190 €1.931,40 €
8.4000,31519 €2.647,60 €
12.0000,30864 €3.703,68 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €