
AAMD-CB33-STB02 | |
|---|---|
DigiKey Part Number | 516-AAMD-CB33-STB02TR-ND - Tape & Reel (TR) 516-AAMD-CB33-STB02CT-ND - Cut Tape (CT) 516-AAMD-CB33-STB02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAMD-CB33-STB02 |
Description | LED BLUE MINI HB SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.8V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 34° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 466nm |
Configuration Independent | Package / Case 3-SMD, Gull Wing |
Lens Color Tinted | Size / Dimension 3.15mm L x 3.15mm W |
Lens Transparency Diffused | Height (Max) 5.00mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,62200 € | 6,22 € |
| 100 | 0,45990 € | 45,99 € |
| 500 | 0,38748 € | 193,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,35818 € | 429,82 € |
| 2.400 | 0,33892 € | 813,41 € |
| 3.600 | 0,32905 € | 1.184,58 € |
| 6.000 | 0,31790 € | 1.907,40 € |
| 8.400 | 0,31127 € | 2.614,67 € |
| 12.000 | 0,30480 € | 3.657,60 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

