Image for AAMD-CB33-ST002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAMD-CB33-ST002

DigiKey Part Number
516-AAMD-CB33-ST002TR-ND - Tape & Reel (TR)
516-AAMD-CB33-ST002CT-ND - Cut Tape (CT)
516-AAMD-CB33-ST002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAMD-CB33-ST002
Description
LED BLUE MINI HB SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Tinted
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
20mA
Viewing Angle
34°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
466nm
Features
-
Grade
-
Qualification
-
Package / Case
3-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
3.15mm L x 3.15mm W
Height (Max)
5.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,57900 €5,79 €
1000,42650 €42,65 €
5000,35836 €179,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,33073 €396,88 €
2.4000,31259 €750,22 €
3.6000,30329 €1.091,84 €
6.0000,29278 €1.756,68 €
8.4000,28653 €2.406,85 €
12.0000,28043 €3.365,16 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €