
6N139 | |
|---|---|
DigiKey Part Number | 516-6N139-ND |
Manufacturer | |
Manufacturer Product Number | 6N139 |
Description | OPTOISO 3.75KV DARL W/BASE 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 6N139 Models |
Category | Output Type Darlington with Base |
Manufacturer Broadcom Limited | Voltage - Output (Max) 18V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 500% @ 1.6mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 200ns, 2µs | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 50 | 1,42460 € | 71,23 € |
| 100 | 1,32840 € | 132,84 € |
| 500 | 1,15712 € | 578,56 € |
| 1.000 | 1,10131 € | 1.101,31 € |
| 2.000 | 1,05406 € | 2.108,12 € |
| 5.000 | 1,00257 € | 5.012,85 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |


