
6N139-500E | |
|---|---|
DigiKey Part Number | 516-6N139-500ETR-ND - Tape & Reel (TR) 516-6N139-500ECT-ND - Cut Tape (CT) 516-6N139-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N139-500E |
Description | OPTOISO 3.75KV DARL W/BASE 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | 6N139-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 500% @ 1.6mA | |
Current Transfer Ratio (Max) | 2600% @ 1.6mA | |
Turn On / Turn Off Time (Typ) | 200ns, 2µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,04400 € | 10,44 € |
| 100 | 0,78900 € | 78,90 € |
| 500 | 0,67618 € | 338,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63932 € | 639,32 € |
| 2.000 | 0,60809 € | 1.216,18 € |
| 3.000 | 0,59209 € | 1.776,27 € |
| 5.000 | 0,57402 € | 2.870,10 € |
| 7.000 | 0,56329 € | 3.943,03 € |
| 10.000 | 0,55282 € | 5.528,20 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

