
6N139-300E | |
|---|---|
DigiKey Part Number | 516-6N139-300E-ND |
Manufacturer | |
Manufacturer Product Number | 6N139-300E |
Description | OPTOISO 3.75KV DARL W/BASE 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | 6N139-300E Models |
Category | Output Type Darlington with Base |
Manufacturer Broadcom Limited | Voltage - Output (Max) 18V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 500% @ 1.6mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 200ns, 2µs | Supplier Device Package 8-DIP Gull Wing |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,84180 € | 42,09 € |
| 100 | 0,77920 € | 77,92 € |
| 150 | 0,74707 € | 112,06 € |
| 250 | 0,71064 € | 177,66 € |
| 350 | 0,68894 € | 241,13 € |
| 500 | 0,66776 € | 333,88 € |
| Unit Price without VAT: | 0,84180 € |
|---|---|
| Unit Price with VAT: | 1,00174 € |

