Parametric Equivalent

6N138-300E | |
|---|---|
DigiKey Part Number | 6N138-300E-ND |
Manufacturer | |
Manufacturer Product Number | 6N138-300E |
Description | OPTOISO 3.75KV DARL W/BASE 8-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6N138-300E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 300% @ 1.6mA | |
Current Transfer Ratio (Max) | 2600% @ 1.6mA | |
Turn On / Turn Off Time (Typ) | 1.6µs, 10µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.800 | 0,54048 € | 3.134,78 € |
| Unit Price without VAT: | 0,54048 € |
|---|---|
| Unit Price with VAT: | 0,64317 € |


