
ACNT-H79B-000E | |
|---|---|
DigiKey Part Number | 516-4017-ND |
Manufacturer | |
Manufacturer Product Number | ACNT-H79B-000E |
Description | IC OPAMP ISOLATION 1 CIRC 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 19mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.535", 13.60mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,48000 € | 14,48 € |
| 80 | 9,69638 € | 775,71 € |
| 160 | 9,29975 € | 1.487,96 € |
| 560 | 8,73166 € | 4.889,73 € |
| Unit Price without VAT: | 14,48000 € |
|---|---|
| Unit Price with VAT: | 17,23120 € |










