Direct

6N137#060 | |
|---|---|
DigiKey Part Number | 6N137#060-ND |
Manufacturer | |
Manufacturer Product Number | 6N137#060 |
Description | OPTOISO 3.75KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 1kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 6N137#060 Models |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Rise / Fall Time (Typ) 24ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-DIP |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N137-060E | Broadcom Limited | 0 | 6N137-060E-ND | 0,64264 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.150 | 1,53004 € | 3.289,59 € |
| Unit Price without VAT: | 1,53004 € |
|---|---|
| Unit Price with VAT: | 1,82075 € |


