Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 1500VDC 2 Channel 1kV/µs CMTI 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N134#200

DigiKey Part Number
6N134#200-ND
Manufacturer
Manufacturer Product Number
6N134#200
Description
OPTOISO 1.5KV 2CH OPN COLL 16DIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 1500VDC 2 Channel 1kV/µs CMTI 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
1500VDC
Common Mode Transient Immunity (Min)
1kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
25 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
35ns, 35ns
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3877,95816 €2.962,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,95816 €
Unit Price with VAT:92,77021 €