Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5962-9800201KZC | |
|---|---|
DigiKey Part Number | 5962-9800201KZC-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9800201KZC |
Description | OPTOISO 1.5KV 4CH DARL 16-SMD CC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 4 Channel 16-SMD Crew Cut |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 40mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 10 mA |
Number of Channels 4 | Vce Saturation (Max) 110mV |
Voltage - Isolation 1500VDC | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 2µs, 8µs | Package / Case 16-SMD, Butt Joint, Crew Cut |
Input Type DC | Supplier Device Package 16-SMD Crew Cut |
Output Type Darlington | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-9800201KZA | Broadcom Limited | 0 | 5962-9800201KZA-ND | 743,86800 € | Parametric Equivalent |
| 6N140A-600 | Broadcom Limited | 0 | 6N140A-600-ND | 98,87412 € | Parametric Equivalent |
| 6N140A/883B#600 | Broadcom Limited | 0 | 6N140A/883B#600-ND | 110,60000 € | Parametric Equivalent |
| 8302401ZA | Broadcom Limited | 0 | 8302401ZA-ND | 110,98367 € | Parametric Equivalent |
| 8302401ZC | Broadcom Limited | 0 | 8302401ZC-ND | 110,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 743,86800 € | 3.719,34 € |
| Unit Price without VAT: | 743,86800 € |
|---|---|
| Unit Price with VAT: | 885,20292 € |

