
5962-9755701EPC | |
|---|---|
DigiKey Part Number | 5962-9755701EPC-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9755701EPC |
Description | IC OPAMP ISOLATION 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 570 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 10.7mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 598,06200 € | 2.990,31 € |
| 10 | 583,57400 € | 5.835,74 € |
| Unit Price without VAT: | 598,06200 € |
|---|---|
| Unit Price with VAT: | 711,69378 € |

