
5962-8947702KXA | |
|---|---|
DigiKey Part Number | 5962-8947702KXA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8947702KXA |
Description | OPTOISO 1.5KV 1CH DARL 8-DIP GW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 40mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 1500VDC | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 4µs, 8µs | Supplier Device Package 8-DIP Gull Wing |
Rise / Fall Time (Typ) 10µs, 0.5µs | Base Product Number |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 878,79750 € | 3.515,19 € |
| Unit Price without VAT: | 878,79750 € |
|---|---|
| Unit Price with VAT: | 1.045,76903 € |

