Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5962-8767902XA | |
|---|---|
DigiKey Part Number | 5962-8767902XA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8767902XA |
Description | OPTOISO 1.5KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500VDC 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 5962-8767902XA Models |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 2 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 9% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 400ns, 1µs | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-5530#300 | Broadcom Limited | 0 | HCPL-5530#300-ND | 94,83486 € | Parametric Equivalent |
| HCPL-5531#300 | Broadcom Limited | 0 | HCPL-5531#300-ND | 110,75333 € | Parametric Equivalent |
| HCPL-553K#300 | Broadcom Limited | 0 | HCPL-553K#300-ND | 701,62200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 110,75333 € | 3.322,60 € |
| Unit Price without VAT: | 110,75333 € |
|---|---|
| Unit Price with VAT: | 131,79646 € |



