Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5962-8767901EC | |
|---|---|
DigiKey Part Number | 5962-8767901EC-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8767901EC |
Description | OPTOISO 1.5KV TRANS W/BASE 16DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500VDC 2 Channel 16-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 2 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Through Hole |
Current Transfer Ratio (Min) 9% @ 16mA | Package / Case 16-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 400ns, 1µs | Supplier Device Package 16-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-8767901EA | Broadcom Limited | 0 | 5962-8767901EA-ND | 134,45120 € | Parametric Equivalent |
| 5962-8767905KEA | Broadcom Limited | 0 | 5962-8767905KEA-ND | 674,40000 € | Parametric Equivalent |
| 5962-8767905KEC | Broadcom Limited | 0 | 5962-8767905KEC-ND | 674,40000 € | Parametric Equivalent |
| HCPL-257K | Broadcom Limited | 0 | HCPL-257K-ND | 674,40000 € | Parametric Equivalent |
| HCPL-257K#200 | Broadcom Limited | 0 | HCPL-257K#200-ND | 674,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 134,06760 € | 3.351,69 € |
| Unit Price without VAT: | 134,06760 € |
|---|---|
| Unit Price with VAT: | 159,54044 € |



