
5962-0824203HUC | |
|---|---|
DigiKey Part Number | 5962-0824203HUC-ND |
Manufacturer | |
Manufacturer Product Number | 5962-0824203HUC |
Description | OPTOISO 1.5KV 2CH OPN COLL 16SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 1500VDC 2 Channel 1kV/µs CMTI 16-SMD Butt Joint |
Datasheet | Datasheet |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Rise / Fall Time (Typ) 20ns, 8ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.55V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 3V ~ 3.6V |
Voltage - Isolation 1500VDC | Operating Temperature -55°C ~ 125°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 16-SMD, Butt Joint |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 16-SMD Butt Joint |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 112,48467 € | 3.374,54 € |
| Unit Price without VAT: | 112,48467 € |
|---|---|
| Unit Price with VAT: | 133,85676 € |

