Parametric Equivalent

5962-0822704HZC | |
|---|---|
DigiKey Part Number | 516-5962-0822704HZC-ND |
Manufacturer | |
Manufacturer Product Number | 5962-0822704HZC |
Description | OPTOISO 1.5KV DARL W/BASE 16FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 1500VDC 1 Channel 16-FlatPack |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 40mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 10 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 300% @ 1.6mA | Package / Case 16-FlatPack |
Input Type DC | Supplier Device Package 16-FlatPack |
Output Type Darlington with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-0822704KZC | Broadcom Limited | 0 | 516-5962-0822704KZC-ND | 1.005,63750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 182,85056 € | 3.291,31 € |
| Unit Price without VAT: | 182,85056 € |
|---|---|
| Unit Price with VAT: | 217,59217 € |


