Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5962-0822703HEC | |
|---|---|
DigiKey Part Number | 5962-0822703HEC-ND |
Manufacturer | |
Manufacturer Product Number | 5962-0822703HEC |
Description | OPTOISOLTR 1.5KV 4CH DARL 16-DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 4 Channel 16-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 40mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 10 mA |
Number of Channels 4 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Through Hole |
Current Transfer Ratio (Min) 200% @ 5mA | Package / Case 16-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 2µs, 6µs | Supplier Device Package 16-DIP |
Input Type DC | Base Product Number |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-0822703HEA | Broadcom Limited | 0 | 5962-0822703HEA-ND | 108,52710 € | Parametric Equivalent |
| 5962-0822703KEA | Broadcom Limited | 0 | 5962-0822703KEA-ND | 736,96400 € | Parametric Equivalent |
| 5962-0822703KEC | Broadcom Limited | 0 | 5962-0822703KEC-ND | 736,96400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 108,14355 € | 3.352,45 € |
| Unit Price without VAT: | 108,14355 € |
|---|---|
| Unit Price with VAT: | 128,69082 € |


