Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5962-0822702HPC | |
|---|---|
DigiKey Part Number | 5962-0822702HPC-ND |
Manufacturer | |
Manufacturer Product Number | 5962-0822702HPC |
Description | OPTOISOLTR 1.5KV 2CH DARL 8-DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 2 Channel 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 40mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 10 mA |
Number of Channels 2 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Through Hole |
Current Transfer Ratio (Min) 200% @ 5mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 2µs, 6µs | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-0822702HPA | Broadcom Limited | 0 | 5962-0822702HPA-ND | 138,29500 € | Parametric Equivalent |
| 5962-0822702KPA | Broadcom Limited | 0 | 5962-0822702KPA-ND | 818,87400 € | Parametric Equivalent |
| 5962-0822702KPC | Broadcom Limited | 0 | 5962-0822702KPC-ND | 818,87400 € | Parametric Equivalent |
| ACPL-5730L | Broadcom Limited | 0 | 516-4108-ND | 119,99464 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 137,90833 € | 3.309,80 € |
| Unit Price without VAT: | 137,90833 € |
|---|---|
| Unit Price with VAT: | 164,11091 € |


