
5082-7653 | |
|---|---|
DigiKey Part Number | 516-1193-5-ND |
Manufacturer | |
Manufacturer Product Number | 5082-7653 |
Description | DISPLAY 7SEG 0.43" SGL RED 14DIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.1V 20mA 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) | |
Digit/Alpha Size | 0.43" (11.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 1.12mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 14-DIP (0.300", 7.62mm), 11 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 25 | 2,84520 € | 71,13 € |
| 100 | 2,49940 € | 249,94 € |
| 500 | 2,21744 € | 1.108,72 € |
| 1.000 | 2,12579 € | 2.125,79 € |
| 2.000 | 2,04826 € | 4.096,52 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

