Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) 14-DIP (0.300", 7.62mm), 11 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5082-7651

DigiKey Part Number
516-1192-5-ND
Manufacturer
Manufacturer Product Number
5082-7651
Description
DISPLAY 7SEG 0.43" SGL RED 14DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) 14-DIP (0.300", 7.62mm), 11 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm)
Digit/Alpha Size
0.43" (11.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
1.12mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
105mW
Package / Case
14-DIP (0.300", 7.62mm), 11 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.200
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,59000 €4,59 €
253,09560 €77,39 €
1002,72550 €272,55 €
5002,42398 €1.211,99 €
1.0002,32596 €2.325,96 €
2.0002,24307 €4.486,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €