Image for 5082-3080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5082-3080

DigiKey Part Number
5082-3080-ND
Manufacturer
Manufacturer Product Number
5082-3080
Description
RF DIODE PIN 100V 250MW
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 100 mA 250 mW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.4pF @ 50V, 1MHz
Manufacturer
Broadcom Limited
Resistance @ If, F
2.5Ohm @ 100mA, 100MHz
Packaging
Bulk
Power Dissipation (Max)
250 mW
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Diode Type
PIN - Single
Package / Case
DO-204AH, DO-35, Axial
Voltage - Peak Reverse (Max)
100V
Base Product Number
Current - Max
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable