Image for 5082-2811#T25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5082-2811#T25

DigiKey Part Number
5082-2811#T25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5082-2811#T25
Description
RF DIODE SCHOTTKY 15V 250MW
Customer Reference
Detailed Description
RF Diode Schottky - Single 15V 20 mA 250 mW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
15V
Current - Max
20 mA
Capacitance @ Vr, F
1.2pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 200°C (TJ)
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable