
4N45 | |
|---|---|
DigiKey Part Number | 516-1021-5-ND |
Manufacturer | |
Manufacturer Product Number | 4N45 |
Description | OPTOISO 3.75KV DARL W/BASE 6-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 4N45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 10mA | |
Current Transfer Ratio (Max) | 1000% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 150µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 1,67627 € | 3.184,91 € |
| Unit Price without VAT: | 1,67627 € |
|---|---|
| Unit Price with VAT: | 1,99476 € |


