
4N25-360E | |
|---|---|
DigiKey Part Number | 4N25-360E-ND |
Manufacturer | |
Manufacturer Product Number | 4N25-360E |
Description | OPTOISO 2.5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Broadcom Limited | Current - Output / Channel 100mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 500mV |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 3µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 65 | 0,36215 € | 23,54 € |
| 130 | 0,33231 € | 43,20 € |
| 520 | 0,28517 € | 148,29 € |
| 1.040 | 0,26670 € | 277,37 € |
| 2.015 | 0,25169 € | 507,16 € |
| 5.005 | 0,23454 € | 1.173,87 € |
| 10.010 | 0,22376 € | 2.239,84 € |
| 25.025 | 0,21201 € | 5.305,55 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

