
1608L143 | |
|---|---|
DigiKey Part Number | 1608L143-ND |
Manufacturer | |
Manufacturer Product Number | 1608L143 |
Description | 4.25G DWDM TOSA 80KM |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 4.25Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | - | |
Data Rate | 4.25Gbps | |
Voltage - Supply | - | |
Applications | General Purpose | |
Base Product Number |

