
05-60010-00 | |
|---|---|
DigiKey Part Number | 516-05-60010-00-ND |
Manufacturer | |
Manufacturer Product Number | 05-60010-00 |
Description | CABLE, X8 8654 TO 8X1 SATA, 1M |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Position SlimSAS SFF-8654 8i, SATA (8) Plug to Plug 3.28' (1.00m) Black Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SlimSAS SFF-8654 8i, SATA (8) | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 62,82280 € | 3.141,14 € |
| Unit Price without VAT: | 62,82280 € |
|---|---|
| Unit Price with VAT: | 74,75913 € |

