

VM801P50A-BK | |
|---|---|
DigiKey Part Number | 768-1245-ND |
Manufacturer | |
Manufacturer Product Number | VM801P50A-BK |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, USB 5" (127.00mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 126.70mm W x 82.20mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | I2C, SPI, USB | |
Controller Type | FT802 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,04000 € | 147,04 € |
| Unit Price without VAT: | 147,04000 € |
|---|---|
| Unit Price with VAT: | 174,97760 € |

