VM800P35A-PL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bridgetek Pte Ltd.
In Stock: 19
Unit Price: 64,95000 €
Datasheet
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color USB 3.5" (88.90mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM800P35A-PL

DigiKey Part Number
768-1219-ND
Manufacturer
Manufacturer Product Number
VM800P35A-PL
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color USB 3.5" (88.90mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgetek Pte Ltd.
Series
Packaging
Box
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
82.90mm W x 70.30mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
USB
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable