VM800B35A-PL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bridgetek Pte Ltd.
In Stock: 15
Unit Price: 65,95000 €
Datasheet
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI, USB 3.5" (88.90mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM800B35A-PL

DigiKey Part Number
768-1193-ND
Manufacturer
Manufacturer Product Number
VM800B35A-PL
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI, USB 3.5" (88.90mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
3.5" (88.90mm)
Manufacturer
Bridgetek Pte Ltd.
Viewing Area
82.90mm W x 70.30mm H
Packaging
Bulk
Backlight
LED - White
Part Status
Obsolete
Dot Pixels
320 x 240 (QVGA)
Display Type
TFT - Color
Interface
SPI, USB
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Resistive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VM800B35A-BKBridgetek Pte Ltd.15768-1192-ND65,95000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes