
NERO-NP1 | |
|---|---|
DigiKey Part Number | 768-1267-ND |
Manufacturer | |
Manufacturer Product Number | NERO-NP1 |
Description | NERO ARDUINO UNO W/ SPARE PINS |
Customer Reference | |
Detailed Description | ATmega328, FT231X NerO Arduino Uno with Spare Pins - AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATmega328, FT231X |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 8-Bit | Interconnect System Arduino R3 Shield |
Core Processor AVR | Suggested Programming Environment Arduino |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NERO-LP1 | Bridgetek Pte Ltd. | 2 | 768-1266-ND | 26,27000 € | Direct |








