
MS-C6-8G | |
|---|---|
DigiKey Part Number | 768-1288-ND |
Manufacturer | |
Manufacturer Product Number | MS-C6-8G |
Description | MEMORY CARD MICROSD 8GB CLASS 6 |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB Class 6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Speed | Class 6 | |
Technology | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,22000 € | 16,22 € |
| Unit Price without VAT: | 16,22000 € |
|---|---|
| Unit Price with VAT: | 19,30180 € |

