Image for MM930LITE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM930LITE

DigiKey Part Number
768-1375-ND
Manufacturer
Manufacturer Product Number
MM930LITE
Description
FT93X WITH 128KB FLASH EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FT93x FT93x with 128kB Flash - FT32 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
FT32
Platform
Utilized IC / Part
FT93x
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,93000 €27,93 €
Manufacturers Standard Package
Unit Price without VAT:27,93000 €
Unit Price with VAT:33,23670 €