Similar

FT906L-T | |
|---|---|
DigiKey Part Number | 768-1368-ND |
Manufacturer | |
Manufacturer Product Number | FT906L-T |
Description | IC MCU 32BIT 256KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | FT32 FT90x Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 320K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.97V ~ 3.63V |
Part Status Obsolete | Data Converters A/D 4x10b; D/A 2x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor FT32 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity Ethernet, I2C, SPI, UART/USART, USB | Package / Case 80-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 42 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT906L-C-T | Bridgetek Pte Ltd. | 0 | FT906L-C-T-ND | 6,72300 € | Similar |


