
FT800Q-R | |
|---|---|
DigiKey Part Number | 768-1185-2-ND - Tape & Reel (TR) 768-1185-1-ND - Cut Tape (CT) 768-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT800Q-R |
Description | IC VIDEO CONTROLLER 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Controller IC I2C, Serial 48-VQFN (7x7) Package |
Datasheet | Datasheet |
Category | Control Interface I2C, Serial |
Manufacturer Bridgetek Pte Ltd. | Voltage - Supply 1.8V ~ 3.3V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-VQFN (7x7) |
Function Controller | Base Product Number |
Applications Video Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 4,67300 € | 46,73 € |
| 25 | 4,32520 € | 108,13 € |
| 100 | 3,94280 € | 394,28 € |
| 250 | 3,82304 € | 955,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,44842 € | 10.345,26 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |















