
DP-0701-01A | |
|---|---|
DigiKey Part Number | 2005-DP-0701-01A-ND |
Manufacturer | |
Manufacturer Product Number | DP-0701-01A |
Description | TFT DISPLAY 7 INCH (800*480 RESO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 7" (177.80mm) 800 x 480 (WVGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 155.11mm W x 86.80mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | LVDS | |
Controller Type | HX8262, HX8664 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,04000 € | 79,04 € |
| 10 | 66,83800 € | 668,38 € |
| 100 | 59,82850 € | 5.982,85 € |
| Unit Price without VAT: | 79,04000 € |
|---|---|
| Unit Price with VAT: | 94,05760 € |

