
BT883Q-R | |
|---|---|
DigiKey Part Number | 2005-BT883Q-RTR-ND - Tape & Reel (TR) 2005-BT883Q-RCT-ND - Cut Tape (CT) 2005-BT883Q-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT883Q-R |
Description | TFT GRAPHICS CONTROLLER IC WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Displays, GPS, Medical, Monitors, Printers, Security Systems, Set-Top Boxes Interface 56-QFN (8x8) |
Category | Interface SPI |
Manufacturer Bridgetek Pte Ltd. | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 56-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 56-QFN (8x8) |
Applications Displays, GPS, Medical, Monitors, Printers, Security Systems, Set-Top Boxes | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 4,64300 € | 46,43 € |
| 25 | 4,29760 € | 107,44 € |
| 100 | 3,91700 € | 391,70 € |
| 250 | 3,79700 € | 949,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,42538 € | 10.276,14 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |

