
BT880Q-R | |
|---|---|
DigiKey Part Number | 2005-BT880Q-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BT880Q-R |
Description | TFT GRAPHICS CONTROLLER IC WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Displays, GPS, Medical, Monitors, Printers, Security Systems, Set-Top Boxes Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Displays, GPS, Medical, Monitors, Printers, Security Systems, Set-Top Boxes | |
Interface | SPI | |
Voltage - Supply | 2.97V ~ 3.63V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,79739 € | 11.392,17 € |
| Unit Price without VAT: | 3,79739 € |
|---|---|
| Unit Price with VAT: | 4,51889 € |

