
BT817AQ-R | |
|---|---|
DigiKey Part Number | 2005-BT817AQ-RTR-ND - Tape & Reel (TR) 2005-BT817AQ-RCT-ND - Cut Tape (CT) 2005-BT817AQ-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT817AQ-R |
Description | EVE4 GRAPHICS CONTROLLER IC WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Human Machine Interfaces (HMI) Microcontroller IC FLASH 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface LED, LCD, QSPI, SPI |
Manufacturer Bridgetek Pte Ltd. | Number of I/O 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Human Machine Interfaces (HMI) | Package / Case 64-WFQFN Exposed Pad |
Program Memory Type FLASH | Supplier Device Package 64-VQFN (9x9) |
Controller Series BT81X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 12,04138 € | 31.307,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 € | 17,10 € |
| 10 | 13,63700 € | 136,37 € |
| 25 | 12,77200 € | 319,30 € |
| 100 | 11,82110 € | 1.182,11 € |
| 250 | 11,36784 € | 2.841,96 € |
| 500 | 11,09474 € | 5.547,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,32000 € | 18,32 € |
| 10 | 13,37800 € | 133,78 € |
| 25 | 12,11120 € | 302,78 € |
| 100 | 10,69720 € | 1.069,72 € |
| 250 | 10,01328 € | 2.503,32 € |
| 500 | 9,77386 € | 4.886,93 € |
| Unit Price without VAT: | 17,10000 € |
|---|---|
| Unit Price with VAT: | 20,34900 € |

