
BT816Q-R | |
|---|---|
DigiKey Part Number | 2005-BT816Q-RTR-ND - Tape & Reel (TR) 2005-BT816Q-RCT-ND - Cut Tape (CT) 2005-BT816Q-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT816Q-R |
Description | ENHANCED EVE2 GRAPHICS CONTROLLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BT81x Human Machine Interfaces (HMI) Microcontroller IC FLASH 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Human Machine Interfaces (HMI) | |
Core Processor | - | |
Program Memory Type | FLASH | |
Controller Series | - | |
RAM Size | - | |
Interface | LCD, LED, QSPI, SPI | |
Number of I/O | 4 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 10 | 6,15600 € | 61,56 € |
| 25 | 5,73080 € | 143,27 € |
| 100 | 5,20450 € | 520,45 € |
| 250 | 4,93248 € | 1.233,12 € |
| 500 | 4,76314 € | 2.381,57 € |
| 1.000 | 4,62165 € | 4.621,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,44570 € | 13.337,10 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |

