
BXRV-TR-2750G-30A0-A-23 | |
|---|---|
DigiKey Part Number | 976-BXRV-TR-2750G-30A0-A-23-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-2750G-30A0-A-23 |
Description | LED COB VESTA WHITE SQUARE 3850K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm / White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Cool | |
CCT (K) | 3850K (2700K ~ 5000K) 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2884lm (Typ) | |
Current - Test | 650mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 35.5V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
Current - Max | 950mA | |
CRI (Color Rendering Index) | 92 | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | 21.00mm L x 21.00mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 16.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 50 | 5,85060 € | 292,53 € |
| 100 | 5,81920 € | 581,92 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,21140 € |


