BXRV-TR-2750G-20A0-A-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRV-TR-2750G-20A0-A-23

DigiKey Part Number
976-BXRV-TR-2750G-20A0-A-23-ND
Manufacturer
Manufacturer Product Number
BXRV-TR-2750G-20A0-A-23
Description
LED COB VESTA WHITE SQUARE 3850K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm / White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm / White, Cool
CCT (K)
3850K (2700K ~ 5000K) 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
2220lm (Typ)
Current - Test
500mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
35.9V
Lumens/Watt @ Current - Test
124 lm/W
Current - Max
700mA
CRI (Color Rendering Index)
90
Viewing Angle
130°
Features
-
Size / Dimension
18.80mm L x 18.80mm W
Height
1.65mm
Light Emitting Surface (LES)
14.25mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,71000 €4,71 €
504,53720 €226,86 €
1004,51280 €451,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,71000 €
Unit Price with VAT:5,60490 €