
BXRV-DR-1830G-1000-B-13-S2 | |
|---|---|
DigiKey Part Number | 976-BXRV-DR-1830G-1000-B-13-S2-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-DR-1830G-1000-B-13-S2 |
Description | LED COB VESTA SE WM WH RND 1800K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ SE White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 1800K 3-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 1218lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33.8V | |
Lumens/Watt @ Current - Test | 103 lm/W | |
Current - Max | 420mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 110° | |
Features | With Holder | |
Size / Dimension | 30.80mm Dia | |
Height | 3.80mm | |
Light Emitting Surface (LES) | 9.10mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,29000 € | 9,29 € |
| 10 | 7,15800 € | 71,58 € |
| 100 | 5,91350 € | 591,35 € |
| 500 | 5,37174 € | 2.685,87 € |
| 1.000 | 5,19598 € | 5.195,98 € |
| Unit Price without VAT: | 9,29000 € |
|---|---|
| Unit Price with VAT: | 11,05510 € |





