
BXRH-57S1001-G-74 | |
|---|---|
DigiKey Part Number | 976-BXRH-57S1001-G-74-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-57S1001-G-74 |
Description | LED COB V6HD THRIVE WHT SQ 5700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V6 HD Thrive™ Array White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5700K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1401lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 18.2V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
Current - Max | 960mA | |
CRI (Color Rendering Index) | 98 (Typ) | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.63mm | |
Light Emitting Surface (LES) | 6.60mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,49600 € | 24,96 € |
| 100 | 1,96660 € | 196,66 € |
| 500 | 1,73470 € | 867,35 € |
| 1.000 | 1,65925 € | 1.659,25 € |
| 2.000 | 1,59540 € | 3.190,80 € |
| 5.000 | 1,52586 € | 7.629,30 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |


