BXRE-50S4001-C-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-50S4001-C-74

DigiKey Part Number
976-BXRE-50S4001-C-74-ND
Manufacturer
Manufacturer Product Number
BXRE-50S4001-C-74
Description
LED COB V18 THRIVE WHT SQ 5000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V18 Thrive™ Array White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
5232lm (Typ)
Current - Test
1.17A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
34.4V
Lumens/Watt @ Current - Test
130 lm/W
Current - Max
2.34A
CRI (Color Rendering Index)
95
Viewing Angle
120°
Features
-
Size / Dimension
24.00mm L x 24.00mm W
Height
1.70mm
Light Emitting Surface (LES)
19.20mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,86000 €10,86 €
5010,46600 €523,30 €
1009,69070 €969,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,86000 €
Unit Price with VAT:12,92340 €