
BXRE-40G65F0-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-40G65F0-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-40G65F0-C-83 |
Description | LED COB V22 F90 ARRAY SQ 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V22 F90 Array White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 21657lm | |
Current - Test | - | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 57V | |
Lumens/Watt @ Current - Test | 141 lm/W | |
Current - Max | 2.7A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 23.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,08000 € | 18,08 € |
| 10 | 14,36400 € | 143,64 € |
| Unit Price without VAT: | 18,08000 € |
|---|---|
| Unit Price with VAT: | 21,51520 € |


