
BXRE-40G20F0-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-40G20F0-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-40G20F0-C-83 |
Description | LED COB V13 F90 ARRAY SQ 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V13 F90 Array White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3275lm (Typ) | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33.4V | |
Lumens/Watt @ Current - Test | 191 lm/W | |
Current - Max | 1.26A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 14.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 5,62700 € | 56,27 € |
| 100 | 4,59960 € | 459,96 € |
| 500 | 4,15218 € | 2.076,09 € |
| 1.000 | 4,00694 € | 4.006,94 € |
| 2.000 | 3,88418 € | 7.768,36 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |








