
BXRC-40G2000-B-73 | |
---|---|
DigiKey Part Number | 976-1437-ND |
Manufacturer | Bridgelux |
Manufacturer Product Number | BXRC-40G2000-B-73 |
Description | LED COB VERO 13 WHT RND 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 13 Array White, Neutral Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 1938lm (Typ) | |
Current - Test | 450mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34.1V | |
Lumens/Watt @ Current - Test | 126 lm/W | |
Current - Max | 900mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 36.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 13.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,51000 € | 4,51 € |
50 | 4,35420 € | 217,71 € |
100 | 4,03170 € | 403,17 € |
Unit Price without VAT: | 4,51000 € |
---|---|
Unit Price with VAT: | 5,36690 € |