Gen-7-Vero-13-Array
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-35G2000-C-73

DigiKey Part Number
BXRC-35G2000-C-73-ND
Manufacturer
Manufacturer Product Number
BXRC-35G2000-C-73
Description
LED COB VERO 13 WM WHT RND 3500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 13 Array White, Warm Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
2621lm (Typ)
Current - Test
630mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.1V
Lumens/Watt @ Current - Test
122 lm/W
Current - Max
1.26A
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
With Connector
Size / Dimension
36.20mm Dia
Height
1.90mm
Light Emitting Surface (LES)
13.20mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,91000 €5,91 €
505,69940 €284,97 €
1005,27720 €527,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,91000 €
Unit Price with VAT:7,03290 €