
BXRC-30E4000-C-73 | |
|---|---|
DigiKey Part Number | 976-1403-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30E4000-C-73 |
Description | LED COB VERO 18 WM WH RND 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 18 Array White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 5850lm (Typ) | |
Current - Test | 1.17A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.9V | |
Lumens/Watt @ Current - Test | 147 lm/W | |
Current - Max | 2.34A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 36.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 18.40mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,33000 € | 10,33 € |
| 50 | 9,96220 € | 498,11 € |
| 100 | 9,22430 € | 922,43 € |
| Unit Price without VAT: | 10,33000 € |
|---|---|
| Unit Price with VAT: | 12,29270 € |



